VOMA617A-4X001T

DigiKey Part Number
751-VOMA617A-4X001TTR-ND - Tape & Reel (TR)
751-VOMA617A-4X001TCT-ND - Cut Tape (CT)
751-VOMA617A-4X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOMA617A-4X001T
Description
OPTOCOUPLER, PHOTOTRANSISTOR OUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
160% @ 5mA
Current Transfer Ratio (Max)
320% @ 5mA
Turn On / Turn Off Time (Typ)
4.9µs, 3.3µs
Rise / Fall Time (Typ)
2.3µs, 3.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Grade
Automotive
Qualification
AEC-Q101
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.55000¥19.55
10¥13.03100¥130.31
100¥10.02940¥1,002.94
500¥9.06594¥4,532.97
1,000¥7.79109¥7,791.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.36608¥14,732.16
6,000¥7.19609¥43,176.54
10,000¥7.08277¥70,827.70
Manufacturers Standard Package