Navigation Switches, Joystick

Results: 2
Features
-Illuminated
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
SWITCH NAV SCROLL WHEEL 10MA 12V
B5V-1422-D01-L4
SWITCH NAV SCROLL WHEEL 10MA 12V
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
Tray
Obsolete
Navigation Switch, 2 - Axis
Scroll Wheel
360° Rotational, 4-Way Directional, Center Select
-
Digital (Mechanical Switch)
5VDC
10mA (DC)
12 V
-
-
Panel Mount
Cable with Connector
-20°C ~ 60°C
-
-
Illuminated
SWITCH NAV SCROLL WHEEL 10MA 12V
B5V-1422-D01-L0
SWITCH NAV SCROLL WHEEL 10MA 12V
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
Tray
Obsolete
Navigation Switch, 2 - Axis
Scroll Wheel
360° Rotational, 4-Way Directional, Center Select
-
Digital (Mechanical Switch)
5VDC
10mA (DC)
12 V
-
-
Panel Mount
Cable with Connector
-20°C ~ 60°C
-
-
-
Showing
of 2

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.