Multimeters

Results: 2
Product Status
ActiveObsolete
Features
Compare, Data Logging (RS-232, USB), Hold, Min/MaxCompare, Data Logging (RS-232), Hold, Min/Max
Ratings
-CAT I 1000V, CAT II 300V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
5491B
5491B
RMS DUAL DISPLAY BENCH
B&K Precision
60
In Stock
1 : ¥5,015.47000
Box
Box
Active
Bench
Digital (DMM)
4.75
VFD, Dual
50000
Voltage, Current, Resistance, Frequency
Continuity, dB, Diode Test
Compare, Data Logging (RS-232, USB), Hold, Min/Max
Auto
True RMS
CAT I 1000V, CAT II 300V
BK5491A
5491A
DMM DUAL DISPLAY BENCH
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench
Digital (DMM)
4.75
VFD, Dual
50000
Voltage, Current, Resistance, Frequency
Continuity, dB, Diode Test
Compare, Data Logging (RS-232), Hold, Min/Max
Auto
True RMS
-
Showing
of 2

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.