Gyroscopes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Range °/s | Sensitivity (LSB/(°/s)) | Sensitivity (mV/°/s) | Bandwidth | Output Type | Voltage - Supply | Current - Supply | Features | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,500 : ¥24.03850 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Digital | X (Pitch), Y (Roll) | ±31.25, 62.50, 125, 250, 500, 1000 | 30 ~ 960 | - | 0.1Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | 5.1 mA | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | 16-VFLGA | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Digital | X (Pitch), Y (Roll), Z (Yaw) | ±31.25, 62.50, 125, 250, 500, 1000, 2000 | 15 ~ 960 | - | 0.1Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | 5.4 mA | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | 16-VFLGA | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Digital | X (Pitch), Y (Roll) | ±31.25, 62.50, 125, 250, 500, 1000 | 30 ~ 960 | - | 0.1Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | 5.1 mA | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | 16-VFLGA | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Digital | X (Pitch), Y (Roll) | ±31.25, 62.50, 125, 250, 500, 1000 | 30 ~ 960 | - | 0.1Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | 5.1 mA | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | 16-VFLGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Digital | X (Pitch), Y (Roll) | ±31.25, 62.50, 125, 250, 500, 1000 | 30 ~ 960 | - | 0.1Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | 5.1 mA | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | 16-VFLGA |