Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
780 In Stock | 1 : ¥9.60000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -42dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.213" (5.40mm) | Circular | |||
3,476 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.157" Dia (4.00mm) | 0.063" (1.60mm) | Circular | |||
600 In Stock | 1 : ¥8.46000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -46dB ±2dB @ 94dB SPL | 58dB | 2.2 kOhms | 4.5 V | 1 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.185" (4.70mm) | Circular | |||
2,532 In Stock | 1 : ¥10.26000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -43dB ±5dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | |||
1,546 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | |||
626 In Stock | 1 : ¥17.57000 Tray | Tray | Active | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 70dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP50 - Dust Protection | Solder Pads | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | |||
300 In Stock | 1 : ¥8.46000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -46dB ±2dB @ 94dB SPL | 58dB | 2.2 kOhms | 4.5 V | 1 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.177" (4.50mm) | Circular | |||
1,993 In Stock | 1 : ¥10.02000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -42dB ±3dB @ 94dB SPL | 58dB | - | 2 V | - | 500 µA | Top | - | Solder Pads | 0.236" Dia (6.00mm) | 0.094" (2.40mm) | Circular | |||
127 In Stock | 1 : ¥11.58000 Tray | Tray | Active | Electret Condenser | Analog | Noise Cancelling | 200 Hz ~ 10 kHz | -44dB ±3dB @ 94dB SPL | 55dB | - | - | - | 500 µA | Top | IP50 - Dust Protection | Solder Pads | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular | |||
112 In Stock | 1 : ¥11.82000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular | |||
249 In Stock | 1 : ¥11.99000 Tray | Tray | Active | Electret Condenser | Analog | Noise Cancelling | 200 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 50dB | - | - | - | 500 µA | Top | IP50 - Dust Protection | Solder Pads | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | |||
110 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -45dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP50 - Dust Protection | Wire Leads | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | |||
140 In Stock | 1 : ¥17.08000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP65 - Dust Tight, Water Resistant | Wire Leads | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | |||
252 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 55dB | - | 2 V | - | 500 µA | Top | IP50 - Dust Protection | Solder Pads | 0.118" Dia (3.00mm) | 0.065" (1.65mm) | Circular | |||
186 In Stock | 1 : ¥11.90000 Tray | Tray | Active | Electret Condenser | Analog | Noise Cancelling | 200 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 55dB | - | - | - | 500 µA | Top | IP50 - Dust Protection | Solder Pads | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular | |||
70 In Stock | 1 : ¥215.08000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 5.5 kHz | -56dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 0.9 V ~ 1.6 V | 50 µA | Side | - | Solder Pads | 0.141" L x 0.141" W (3.57mm x 3.57mm) | 0.090" (2.28mm) | Square | |||
450 In Stock | 1 : ¥6.73000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP50 - Dust Protection | PC Pins | 0.236" Dia (6.00mm) | 0.094" (2.40mm) | Circular | |||
222 In Stock | 1 : ¥7.39000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 4.5 V | 1 V ~ 10 V | 500 µA | Top | IP50 - Dust Protection | PC Pins | 0.382" Dia (9.70mm) | 0.272" (6.90mm) | Circular | |||
100 In Stock | 1 : ¥10.26000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -43dB ±5dB | 60dB | - | 2 V | - | 500 µA | Top | - | Solder Pads | 0.236" Dia (6.00mm) | 0.205" (5.20mm) | Circular | |||
75 In Stock | 1 : ¥17.57000 Tray | Tray | Active | Electret Condenser | Analog | Noise Cancelling | 200 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 58dB | - | - | - | 500 µA | Top | IP50 - Dust Protection | Solder Pads | 0.382" Dia (9.70mm) | 0.177" (4.50mm) | Circular | |||
45 In Stock | 1 : ¥19.87000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 50dB | - | 2 V | - | 500 µA | Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.118" Dia (3.00mm) | 0.065" (1.65mm) | Circular | |||
97 In Stock | 1 : ¥215.08000 Tray | Tray | Not For New Designs | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 5 kHz | -52dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 0.9 V ~ 1.6 V | 50 µA | Side | - | Solder Pads | 0.141" L x 0.141" W (3.57mm x 3.57mm) | 0.090" (2.28mm) | Square | |||
133 In Stock | 1 : ¥7.22000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP50 - Dust Protection | Wire Leads | 0.236" Dia (6.00mm) | 0.094" (2.40mm) | Circular | |||
45 In Stock | 1 : ¥7.39000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 4.5 V | 1 V ~ 10 V | 500 µA | Top | IP50 - Dust Protection | PC Pins | 0.382" Dia (9.70mm) | 0.272" (6.90mm) | Circular | |||
279 In Stock | 1 : ¥7.63000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP50 - Dust Protection | PC Pins | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular |