Parity Generators and Checkers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 12-Bit | - | 4.94 V ~ 5.46 V | 0°C ~ 75°C | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 12-Bit | - | 4.94 V ~ 5.46 V | 0°C ~ 75°C | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 12-Bit | - | 4.94 V ~ 5.46 V | 0°C ~ 75°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | 2,000 : ¥1.84694 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP | |||
0 In Stock | 2,500 : ¥1.84691 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 2,500 : ¥4.41105 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 3 | 1mA, 20mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 16-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |