Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,510 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.80103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 35 MHz | 17ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 2 µA | 10 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
6,122 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 35 MHz | 17ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 2 µA | 10 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
29,276 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.76012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 14 MHz | 100ns @ 15V, 50pF | Positive Edge | 8.8mA, 8.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
28,505 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.79617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 14 MHz | 100ns @ 15V, 50pF | Positive Edge | 8.8mA, 8.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
8,316 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.72337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 115 MHz | 10.6ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
766 In Stock 4,000 Factory | 1 : ¥72.32000 Tube | Tube | Active | Reset | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
3,959 In Stock | 1 : ¥75.36000 Cut Tape (CT) 2,500 : ¥39.59578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
2,000 In Stock | 1 : ¥78.81000 Cut Tape (CT) 1,000 : ¥43.02601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
1,905 In Stock | 1 : ¥82.26000 Cut Tape (CT) 1,000 : ¥44.92311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
7,742 In Stock | 1 : ¥125.93000 Cut Tape (CT) 3,000 : ¥74.35704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Complementary | 1 | 1 | 4 GHz | 500ps @ 5.5V, - | Negative Edge | - | 2.375V ~ 5.5V | 25 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | ||
1,960 In Stock | 1 : ¥128.72000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 57 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,601 In Stock | 1 : ¥129.63000 Tube | - | Tube | Active | Reset | D-Type | Complementary | 1 | 1 | 4 GHz | 500ps @ 5.5V, - | Negative Edge | - | 2.375V ~ 5.5V | 25 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | ||
243 In Stock 9,348 Factory | 1 : ¥172.56000 Tube | - | Tube | Active | Reset | D-Type | Differential | 1 | 1 | 12 GHz | 0.35ns @ 2.625V, 1GHz | Positive, Negative | - | 1.71V ~ 2.625V | 110 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | ||
2,177 In Stock 1,400 Factory | 1 : ¥175.76000 Cut Tape (CT) 100 : ¥132.05640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Differential | 1 | 1 | 12 GHz | 0.35ns @ 2.625V, 1GHz | Positive, Negative | - | 1.71V ~ 2.625V | 110 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | ||
7,235 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
2,949 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.27921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 7 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UQFN (1.6x1.6) | 8-UFQFN | ||
3,778 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.07120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-MicroPak™ | 8-UFQFN | |||
4,334 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.46435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 94 MHz | 19ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 5 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,506 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.69244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 160 MHz | 10ns @ 5V, 50pF | Positive Edge | 24mA, 24mA | 2V ~ 6V | 4 µA | 4.5 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,535 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.70252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 7ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 2V ~ 3.6V | 10 µA | 7 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
887 In Stock 32,500 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.77417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 115 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 4 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,279 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.69760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 115 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 4 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,941 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.70840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 7ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 2V ~ 3.6V | 10 µA | 7 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,474 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.88946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 13 MHz | 100ns @ 15V, 50pF | Positive Edge | 8.8mA, 8.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
1,429 In Stock 38,555 Factory | 1 : ¥5.25000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 35 MHz | 17ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 2 µA | 10 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |