Liquid Filtration
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Particle Size | Flow Rate | Pressure Range | Inlet/Outlet Size | Height | Diameter | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥45.65000 Bulk | Bulk | Discontinued at Digi-Key | Filter Bag | Industrial | 200µm (Nominal) | 90GPM (340.69LPM) | 35PSI | - | 17.008" (432.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
50 In Stock | 1 : ¥45.65000 Bulk | Bulk | Discontinued at Digi-Key | Filter Bag | Industrial | 5µm (Nominal) | 90GPM (340.69LPM) | 35PSI | - | 17.008" (432.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
50 In Stock | 1 : ¥61.88000 Bulk | Bulk | Discontinued at Digi-Key | Filter Bag | Industrial | 50µm (Nominal) | 180GPM (681LPM) | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
49 In Stock | 1 : ¥61.88000 Bulk | Bulk | Discontinued at Digi-Key | Filter Bag | Industrial | 25µm (Nominal) | 180GPM (681LPM) | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock | 50 : ¥51.18120 Bulk | Bulk | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 1 : ¥61.88000 Bulk | Bulk | Discontinued at Digi-Key | Filter Bag | Industrial | 5µm (Nominal) | 180GPM (681LPM) | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock | 1 : ¥61.88000 Bulk | Bulk | Discontinued at Digi-Key | Filter Bag | Industrial | 10µm (Nominal) | 180GPM (681LPM) | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
22 In Stock | 1 : ¥82.11000 Bulk | Bulk | Discontinued at Digi-Key | Filter Bag | Industrial | 1µm (Nominal) | 180GPM (681LPM) | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max |