Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥8.92499 Bag | Bag | Active | SPDT | On-Mom | 500mA (DC) | - | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | - | 0.264" (6.7mm) | - | - | - | -20°C ~ 70°C | |||
0 In Stock | 1,000 : ¥8.92499 Bag | Bag | Active | SPDT | On-Mom | 500mA (DC) | - | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | - | 0.264" (6.7mm) | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 200 : ¥112.65880 Bulk | Bulk | Active | - | - | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | - | - | - | - | - | -37°C ~ 82°C | |||
0 In Stock Check Lead Time | 200 : ¥130.93435 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | 85gf | 0.355" (9.0mm) | - | 0.045" (1.1mm) | 0.235" (6.0mm) | -37°C ~ 82°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 5 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 60gf | 15gf | 0.217" (5.5mm) | 0.020" (0.5mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 5 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 125gf | 40gf | 0.217" (5.5mm) | 0.020" (0.5mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 5 V | Lever, Straight | Through Hole | PC Pin | - | - | 30gf | 7.000gf | 0.260" (6.6mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 5 V | Lever, Straight | Through Hole | PC Pin | - | - | 45gf | 8.000gf | 0.260" (6.6mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 5 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 25gf | 6.000gf | 0.374" (9.5mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 5 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 50gf | 10gf | 0.374" (9.5mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 100mA (DC) | - | 5 V | Lever, Leaf | Through Hole | PC Pin | - | - | 55gf | 12gf | 0.305" (7.75mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | - | - | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | - | - | - | - | - | -37°C ~ 82°C |