Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,217 In Stock | 1 : ¥5.58000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.508" (12.9mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
900 In Stock | 1 : ¥7.88000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 35gf | 15gf | 0.281" (7.15mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
43 In Stock | 1 : ¥7.88000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 40gf | 15gf | 0.508" (12.9mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
868 In Stock | 1 : ¥5.42000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 100gf | 50gf | 0.217" (5.5mm) | 0.028" (0.7mm) | 0.008" (0.2mm) | 0.004" (0.1mm) | -40°C ~ 85°C | |||
900 In Stock | 1 : ¥5.58000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 35gf | 15gf | 0.281" (7.15mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
861 In Stock | 1 : ¥5.58000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 40gf | 15gf | 0.354" (9.0mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
710 In Stock | 1 : ¥5.58000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.354" (9.0mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
935 In Stock | 1 : ¥5.99000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Through Hole, Right Angle | PC Pin | - | - | 40gf | 15gf | 0.508" (12.9mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
923 In Stock | 1 : ¥5.99000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 40gf | 15gf | 0.354" (9.0mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
864 In Stock | 1 : ¥5.99000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 35gf | 15gf | 0.281" (7.15mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
786 In Stock | 1 : ¥5.99000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Through Hole, Right Angle | PC Pin | - | - | 40gf | 15gf | 0.508" (12.9mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
646 In Stock | 1 : ¥5.99000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 40gf | 15gf | 0.354" (9.0mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
950 In Stock | 1 : ¥5.75000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 100gf | 50gf | 0.217" (5.5mm) | 0.028" (0.7mm) | 0.008" (0.2mm) | 0.004" (0.1mm) | -40°C ~ 85°C | |||
515 In Stock | 1 : ¥5.99000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 35gf | 15gf | 0.281" (7.15mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
721 In Stock | 1 : ¥7.47000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 100gf | 50gf | 0.217" (5.5mm) | 0.028" (0.7mm) | 0.008" (0.2mm) | 0.004" (0.1mm) | -40°C ~ 85°C | |||
959 In Stock | 1 : ¥8.13000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 100gf | 50gf | 0.217" (5.5mm) | 0.028" (0.7mm) | 0.008" (0.2mm) | 0.004" (0.1mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST-NO | Off-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 100gf | 50gf | 0.217" (5.5mm) | 0.028" (0.7mm) | 0.008" (0.2mm) | 0.004" (0.1mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST-NO | Off-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.508" (12.9mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST-NO | Off-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 35gf | 15gf | 0.281" (7.15mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.035" (0.9mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST-NO | Off-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.354" (9.0mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.035" (0.9mm) | -40°C ~ 85°C |