LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,751 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 4.2mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 10mA | 60° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 9.19mm | ||
1,871 In Stock | 1 : ¥9.01000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 5.2mcd | Round with Domed Top | 4.83mm Dia | 2.3V | 10mA | 60° | Through Hole | - | 565nm | - | Radial | T-1 3/4 | - | 9.66mm |