LTST-C195TBJRKT | |
---|---|
DigiKey Part Number | 160-2020-2-ND - Tape & Reel (TR) 160-2020-1-ND - Cut Tape (CT) 160-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195TBJRKT |
Description | LED BLUE/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C195TBJRKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 639nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.24960 | ¥124.96 |
1,000 | ¥0.97827 | ¥978.27 |
2,000 | ¥0.89675 | ¥1,793.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89675 | ¥3,587.00 |
8,000 | ¥0.81523 | ¥6,521.84 |
12,000 | ¥0.76087 | ¥9,130.44 |
28,000 | ¥0.73370 | ¥20,543.60 |
100,000 | ¥0.67935 | ¥67,935.00 |