LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,983 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥1.74377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 6.3mW/sr @ 70mA | 860nm | 1.6V | 120° | Top View | -40°C ~ 100°C (TA) | Surface Mount | 2-SMD, No Lead | |||
18,840 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥1.74377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 4mW/sr @ 70mA | 950nm | 1.6V | 120° | Top View | -40°C ~ 100°C (TA) | Surface Mount | 2-PLCC | |||
4,035 In Stock | 1 : ¥7.65000 Cut Tape (CT) 1,200 : ¥2.58991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 100mW/sr @ 100mA (Typ) | 950nm | 1.4V | 24° | Top View | -40°C ~ 100°C | Surface Mount, Bottom Entry | 2-SMD, Z-Bend | |||
0 In Stock | Obsolete | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | Infrared (IR) | 1.5A | 360mW/sr @ 1A (Typ) | 950nm | 2.8V | 120° | Top View | -40°C ~ 100°C (TA) | Surface Mount | 1108 (2720 Metric) |