LED COBs, Engines, Modules, Strips

Results: 47
Packaging
TrayTube
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
2700K2700K 3-Step MacAdam Ellipse3000K3000K 3-Step MacAdam Ellipse3500K3500K 3-Step MacAdam Ellipse3500K 7-Step MacAdam Ellipse4000K4000K 3-Step MacAdam Ellipse4000K 7-Step MacAdam Ellipse4100K5000K 4-Step MacAdam Ellipse5000K 7-Step MacAdam Ellipse5600K
Configuration
RectangleSquare
Luminous Flux @ Current/Temperature
2790lm (Typ)2795lm (Typ)2900lm (Typ)3110lm (Typ)3150lm (Typ)3280lm (Typ)3345lm (Typ)3400lm (Typ)3530lm (Typ)3700lm (Typ)3800lm (Typ)3950lm (Typ)
Current - Test
1.75A2.1A2.8A
Temperature - Test
25°C85°C
Voltage - Forward (Vf) (Typ)
17.9V23.4V23.5V24.6V25.6V29.4V30.9V
Lumens/Watt @ Current - Test
54 lm/W57 lm/W63 lm/W67 lm/W68 lm/W71 lm/W72 lm/W77 lm/W80 lm/W81 lm/W83 lm/W85 lm/W
Current - Max
2.1A2.25A2.8A3A3.5A3.75A
CRI (Color Rendering Index)
65 (Typ)708080 (Typ)82 (Typ)9097
Size / Dimension
45.60mm L x 50.80mm W49.50mm W x 45.30mm H
Height
2.60mm3.00mm
Light Emitting Surface (LES)
35.00mm Dia-
Lens Type
DomedFlat
Stocking Options
Environmental Options
Media
Marketplace Product
47Results
Applied FiltersRemove All

Showing
of 47
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
LED RS ARRAY WHITE
BXRA-C4500-00E00
LED COB RS CL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Square
5000lm (Typ)
2.1A
25°C
25.6V
93 lm/W
3A
65 (Typ)
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-W3000-00Q00
LED COB RS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
3400lm (Typ)
2.1A
25°C
25.6V
54 lm/W
3A
82 (Typ)
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-N3500-00L00
LED COB RS NEUT WHT SQU 4100K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4100K
-
Square
3800lm (Typ)
2.1A
25°C
25.6V
71 lm/W
3A
80 (Typ)
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-N4000-00L0E
LED COB RS NEUT WHT SQU 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K
-
Square
4400lm (Typ)
2.1A
25°C
24.6V
85 lm/W
3A
80 (Typ)
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-W3500-00S0E
LED COB RS WARM WHT SQU 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Square
3700lm (Typ)
2.1A
25°C
24.6V
72 lm/W
3A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-C8000-00E0C
LED COB RS CL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Square
8800lm (Typ)
2.8A
25°C
30.9V
102 lm/W
3.75A
70
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-C5000-00E0C
LED COB RS CL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K
-
Square
5600lm (Typ)
2.1A
25°C
24.6V
108 lm/W
3A
70
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-W3500-00Q0E
LED COB RS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
4000lm (Typ)
2.1A
25°C
24.6V
77 lm/W
3A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-N6300-00L0E
LED COB RS NEUT WHT SQU 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K
-
Square
7000lm (Typ)
2.8A
25°C
30.9V
81 lm/W
3.75A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-W5700-00S0E
LED COB RS WARM WHT SQU 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Square
5800lm (Typ)
2.8A
25°C
30.9V
67 lm/W
3.75A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-27E4000-H-00
LED COB RS WARM WHT SQU 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Square
4640lm (Typ)
2.1A
25°C
23.5V
94 lm/W
3A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-30E4000-H-00
LED COB RS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
5040lm (Typ)
2.1A
25°C
23.4V
102 lm/W
2.8A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-35E4000-H-00
LED COB RS WARM WHT SQUARE 3500K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3500K 7-Step MacAdam Ellipse
-
Square
5340lm (Typ)
2.1A
25°C
23.5V
108 lm/W
2.8A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-27G4000-H-00
LED COB RS WARM WHT SQU 2700K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
2700K
-
Square
3950lm (Typ)
2.1A
25°C
23.5V
80 lm/W
3A
90
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-30G4000-H-00
LED COB RS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
4260lm (Typ)
2.1A
25°C
23.5V
86 lm/W
2.8A
90
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-40E4500-H-00
LED COB RS NEUT WHT SQUARE 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K 7-Step MacAdam Ellipse
-
Square
5700lm (Typ)
2.1A
25°C
23.5V
116 lm/W
2.8A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-50C5300-H-00
LED COB RS COOL WHT SQUARE 5000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5000K 7-Step MacAdam Ellipse
-
Square
6300lm (Typ)
2.1A
25°C
23.5V
128 lm/W
2.8A
70
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-56C5300-H-00
LED COB RS COOL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K 7-Step MacAdam Ellipse
-
Square
6300lm (Typ)
2.1A
25°C
23.5V
128 lm/W
2.8A
70
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-35E7000-J-00
LED COB RS WARM WHT SQUARE 3500K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3500K 7-Step MacAdam Ellipse
-
Square
8530lm (Typ)
2.8A
25°C
29.4V
104 lm/W
3.5A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-30G7000-J-00
LED COB RS WARM WHT SQU 3000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Warm
3000K
-
Square
6800lm (Typ)
2.8A
25°C
29.4V
83 lm/W
3.5A
90
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-40E7500-J-00
LED COB RS NEUT WHT SQUARE 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K 7-Step MacAdam Ellipse
-
Square
9010lm (Typ)
2.8A
25°C
29.4V
109 lm/W
3.5A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-50C9000-J-00
LED COB RS COOL WHT SQUARE 5000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5000K 7-Step MacAdam Ellipse
-
Square
10060lm (Typ)
2.8A
25°C
29.4V
122 lm/W
3.5A
70
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-56C9000-J-00
LED COB RS COOL WHT SQUARE 5600K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Cool
5600K 7-Step MacAdam Ellipse
-
Square
10060lm (Typ)
2.8A
25°C
29.4V
122 lm/W
3.5A
70
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-40E7500-J-03
LED COB RS NEUT WHT SQUARE 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
9010lm (Typ)
2.8A
25°C
29.4V
109 lm/W
3.5A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
LED RS ARRAY WHITE
BXRA-40E4500-H-03
LED COB RS NEUT WHT SQUARE 4000K
Bridgelux
0
In Stock
Obsolete
Tube
Obsolete
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
5700lm (Typ)
2.1A
25°C
23.5V
116 lm/W
2.8A
80
120°
-
45.60mm L x 50.80mm W
3.00mm
-
Domed
Showing
of 47

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.