Rohm Semiconductor Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,250 In Stock This product has a maximum purchase limit | 1 : ¥28.65000 Cut Tape (CT) 1,500 : ¥19.05720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | 100kV/µs | 65ns, 65ns | 60ns | 15ns, 15ns | 4A, 4A | - | - | 16V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 10-SSOP (0.315", 8.00mm Width) | 10-SSOP-BW | UL | ||
1,507 In Stock | 1 : ¥68.39000 Cut Tape (CT) 1,500 : ¥38.81016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 100kV/µs | 150ns, 150ns | 30ns | 30ns, 30ns | - | - | - | 14V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.315", 8.00mm Width) | 28-SSOP-BW | - | ||
1,640 In Stock | 1 : ¥38.67000 Cut Tape (CT) 1,500 : ¥20.44303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | 100kV/µs | 65ns, 65ns | 60ns | 15ns, 15ns | 4A, 4A | - | - | 9V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 10-SSOP (0.315", 8.00mm Width) | 10-SSOP-BW | UL | ||
2,925 In Stock | 1 : ¥40.80000 Cut Tape (CT) 1,500 : ¥21.55749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 65ns, 65ns | 60ns | 15ns, 15ns | 4A, 4A | - | - | 16V ~ 20V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 10-SSOP (0.315", 8.00mm Width) | 10-SSOP-BW | UL | ||
1,434 In Stock | 1 : ¥50.33000 Cut Tape (CT) 1,500 : ¥37.22149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 450ns, 450ns | 400ns | - | 40µA, 160µA | 1A | - | 4.5V ~ 24V | - | - | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.315", 8.00mm Width) | 28-SSOP-BW | UL | ||
2,500 In Stock | 1 : ¥30.35000 Cut Tape (CT) 2,500 : ¥15.22170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100kV/µs | 60ns, 60ns | 60ns | 15ns, 15ns | 2A, 2A | - | - | 9V ~ 24V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | UL | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 2500Vrms | 100V/µs | 350ns, 350ns | - | 50ns, 50ns | - | 5A, 1A | - | 14V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-B | UR | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 120ns, 120ns | - | 50ns, 50ns | 3A, 3A | 5A | - | 10V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | UR | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 260ns, 260ns | - | 30ns, 30ns | - | 5A | - | 9V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.315", 8.00mm Width) | 28-SSOP-BW | UR | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 200ns, 200ns | - | 50ns, 50ns | - | 5A, 1A | - | 14V ~ 20V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | UR | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 150ns, 150ns | - | 50ns, 50ns | - | 5A, 1A | - | 10V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | UR | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | - | - | 50ns, 50ns | - | 5A | - | 10V ~ 20V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.315", 8.00mm Width) | 28-SSOP-BW | UR | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | - | - | 50ns, 50ns | - | 5A | - | 10V ~ 20V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.315", 8.00mm Width) | 28-SSOP-BW | UR | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | - | 100kV/µs | 75ns, 75ns | - | 50ns, 50ns | 3A, 3A | 5A | - | 10V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 75ns, 75ns | - | 50ns, 50ns | 3A, 3A | 5A | - | 10V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | - | 10-SSOP | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 250ns, 250ns | - | 30ns, 30ns | - | 5A | - | 9V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.315", 8.00mm Width) | 28-SSOP | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 2500Vrms | 100kV/µs | 200ns, 200ns | 20ns | 50ns, 50ns | - | 5A | - | 14V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | VDE |