Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
531 In Stock 58 Factory | 1 : ¥505.40000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 1.2A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
83 In Stock 501 Factory | 1 : ¥629.82000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 88% | -25°C ~ 60°C | Adjustable Output, IP20, Universal Input | 4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm) | CE, cURus, TUV | - | |||
136 In Stock 13 Factory | 1 : ¥683.39000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 30W | 3 kV | ITE (Commercial) | 79% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
392 In Stock 109 Factory | 1 : ¥709.99000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 88% | -25°C ~ 60°C | Adjustable Output, DC Input Capable, IP20, Universal Input | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, cURus, TUV | - | |||
157 In Stock | 1 : ¥687.91000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
530 In Stock | 1 : ¥738.81000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 88% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
63 In Stock 77 Factory | 1 : ¥762.70000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 5A | 60W | 3 kV | ITE (Commercial) | 85% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
3,391 In Stock | 1 : ¥869.18000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
200 In Stock 157 Factory | 1 : ¥1,151.44000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm) | CE, cURus, TUV | - | |||
79 In Stock 117 Factory | 1 : ¥1,192.75000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, TUV, UL | - | |||
127 In Stock 343 Factory | 1 : ¥1,270.78000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 60°C | Adjustable Output, IP20, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cURus, TUV | - | |||
43 In Stock 138 Factory | 1 : ¥1,519.16000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm) | CE, cULus, cURus, VDE | - | |||
173 In Stock | 1 : ¥1,691.97000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
713 In Stock | 1 : ¥1,799.93000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
532 In Stock 17 Factory | 1 : ¥2,141.22000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
36 In Stock 87 Factory | 1 : ¥2,155.91000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 14A | 300W | 3 kV | ITE (Commercial) | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 6.69" L x 1.67" W x 4.02" H (170.0mm x 42.5mm x 102.0mm) | CE, cURus, TUV, UL | - | |||
557 In Stock 55 Factory | 1 : ¥2,159.94000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.81" L x 1.50" W x 4.88" H (122.2mm x 38.0mm x 124.0mm) | CE, cURus, TUV | - | |||
211 In Stock 38 Factory | 1 : ¥2,195.16000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm) | CE, cULus, cURus, VDE | - | |||
903 In Stock 89 Factory | 1 : ¥2,286.55000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, TUV, UL | - | |||
46 In Stock | 1 : ¥2,771.90000 Bulk | Bulk | Active | AC or DC | 1 | 170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase) | 240V | 350V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.39" L x 2.17" W x 4.88" H (111.4mm x 55.0mm x 124.0mm) | CE, cURus, RCM, TUV, UL | - | |||
156 In Stock 149 Factory | 1 : ¥2,956.66000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, TUV, UL | - | |||
304 In Stock 139 Factory | 1 : ¥3,562.94000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 40A | 960W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 7.09" L x 3.74" W x 4.92" H (180.0mm x 95.0mm x 125.0mm) | CE, TUV, UL | - | |||
43 In Stock | 1 : ¥3,760.78000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | - | |||
52 In Stock | 1 : ¥3,780.32000 Bulk | Bulk | Active | AC or DC | 1 | 170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase) | 240V | 350V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.39" L x 2.56" W x 4.88" H (111.4mm x 65.0mm x 124.0mm) | CE, cURus, RCM, TUV, UL | - | |||
111 In Stock 24 Factory | 1 : ¥3,834.67000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | - |