High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,556 In Stock | 1 : ¥64.34000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
4,156 In Stock | 1 : ¥66.93000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode | Through Hole | PC Pin | -20°C ~ 85°C | |||
1,132 In Stock | 1 : ¥70.15000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
7,934 In Stock | 1 : ¥73.01000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode, Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
1,305 In Stock | 1 : ¥67.83000 Tube | Tube | Active | Non Latching | 16 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | Diode | Through Hole | PC Pin | -20°C ~ 85°C | |||
1,227 In Stock | 1 : ¥65.41000 Tube | Tube | Active | Non Latching | 16 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 924 : ¥45.08374 Tube | Tube | Active | Non Latching | 16 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | Diode, Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 16 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 14.3 mA | 5VDC | SPST-NC (1 Form B) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C |