Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,109 In Stock | 1 : ¥4.84000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 2 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.81mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
2,006 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 2 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.61mm) | - | 0.572" (14.53mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
1,770 In Stock | 1 : ¥6.07000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 4 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.81mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
1,987 In Stock | 1 : ¥6.57000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 4 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.61mm) | - | 0.572" (14.53mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
1,953 In Stock | 1 : ¥6.98000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 6 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.81mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
1,946 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 6 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.61mm) | - | 0.572" (14.53mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
2,028 In Stock | 1 : ¥8.46000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 8 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.81mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
2,048 In Stock | 1 : ¥9.85000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 10 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.81mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
1,894 In Stock | 1 : ¥10.18000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 8 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.61mm) | - | 0.572" (14.53mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
2,016 In Stock | 1 : ¥11.41000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 12 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.81mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
2,044 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 12 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.61mm) | - | 0.572" (14.53mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC | |||
70 In Stock | 1 : ¥11.25000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 10 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.61mm) | - | 0.572" (14.53mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 23A | 600VAC |