Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
621 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | - | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | - | - | - | - | Gold | - | - | - | - | - | - | - | - | - | - | - | |||
295 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.110" (2.79mm) | 0.524" (13.30mm) | 0.177" (4.50mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | - | - | - | UL94 V-0 | Black | - | - | |||
226 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.110" (2.79mm) | 0.524" (13.30mm) | 0.177" (4.50mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | - | - | - | UL94 V-0 | Black | - | - | |||
214 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.110" (2.79mm) | 0.524" (13.30mm) | 0.177" (4.50mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | - | - | - | UL94 V-0 | Black | - | - | |||
304 In Stock | 1 : ¥28.40000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | - | - | - | - | - | - | - | Black | - | - | |||
154 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.138" (3.50mm) | 0.118" (3.00mm) | - | 0.287" (7.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Black | - | - | |||
180 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | - | - | - | Square | Gold | - | - | - | - | - | - | - | - | - | - | - | |||
172 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.110" (2.79mm) | - | 0.260" (6.60mm) | Square | Gold | 3.90µin (0.099µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT) | - | - | - | UL94 V-0 | Black | - | - | |||
113 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.236" (6.00mm) | 0.110" (2.79mm) | 0.461" (11.70mm) | 0.350" (8.89mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
110 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.236" (6.00mm) | 0.110" (2.79mm) | 0.461" (11.70mm) | 0.350" (8.89mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
135 In Stock | 135 : ¥30.84407 Bulk | Bulk | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Wire Wrap | Push-Pull | 0.236" (6.00mm) | 0.378" (9.60mm) | 0.791" (20.10mm) | 0.177" (4.50mm) | Square | Gold | 3.90µin (0.099µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
60 In Stock | 1 : ¥50.73000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.236" (6.00mm) | - | - | 0.701" (17.80mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
98 In Stock | 1 : ¥50.98000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.236" (6.00mm) | 0.130" (3.30mm) | - | 0.327" (8.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
100 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.236" (6.00mm) | 0.130" (3.30mm) | 0.638" (16.21mm) | 0.681" (17.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
84 In Stock | 1 : ¥59.27000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.236" (6.00mm) | 0.130" (3.30mm) | 0.657" (16.70mm) | 0.681" (17.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
75 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.236" (6.00mm) | 0.130" (3.30mm) | 0.657" (16.70mm) | 0.681" (17.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
75 In Stock | 1 : ¥68.06000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Short | 0.236" (6.00mm) | 0.110" (2.79mm) | - | 0.327" (8.30mm) | Square | Gold | 3.90µin (0.099µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
65 In Stock | 1 : ¥73.80000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.236" (6.00mm) | 0.130" (3.30mm) | - | 0.327" (8.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
57 In Stock | 1 : ¥83.74000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Short | 0.236" (6.00mm) | 0.130" (3.30mm) | - | 0.327" (8.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
60 In Stock | 1 : ¥86.94000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.236" (6.00mm) | 0.110" (2.79mm) | - | 0.354" (9.00mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | - | - | - | Square | Gold | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 491 : ¥7.40012 Bulk | Bulk | Active | Header | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | - | - | - | Square | Gold | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | - | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | - | - | - | - | Gold | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | - | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | - | - | - | - | Gold | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | - | - | - | Square | Gold | - | - | - | - | - | - | - | - | - | - | - |