750 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,191 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.2nH | 750 mA | - | Unshielded | 70mOhm Max | 25 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
93,132 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±0.2nH | 750 mA | - | Unshielded | 70mOhm Max | 25 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
77,919 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.1nH | 750 mA | - | Unshielded | 70mOhm Max | 25 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
103,491 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 750 mA | 520mA | Shielded | 345mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
46,054 In Stock | 1 : ¥6.24000 Cut Tape (CT) 500 : ¥3.19622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 750 mA | 750mA | Shielded | 496mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
8,984 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.88113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 4.7 nH | ±0.2nH | 750 mA | - | Unshielded | 100mOhm Max | 43 @ 450MHz | 5.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
6,320 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.42605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 750 mA | 600mA | Shielded | 310mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
612,116 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1 nH | ±0.1nH | 750 mA | - | Unshielded | 100mOhm Max | 14 @ 500MHz | 17GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
170,632 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.1 nH | ±0.1nH | 750 mA | - | Unshielded | 100mOhm Max | 14 @ 500MHz | 17GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
70,329 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.9 nH | ±0.3nH | 750 mA | - | Unshielded | 180mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
24,877 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.6 nH | ±0.3nH | 750 mA | - | Unshielded | 180mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
22,199 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.9 nH | ±0.1nH | 750 mA | - | Unshielded | 100mOhm Max | 14 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
10,260 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.9 nH | ±0.2nH | 750 mA | - | Unshielded | 140mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
7,185 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.6 nH | ±0.1nH | 750 mA | - | Unshielded | 140mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,876 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.3 nH | ±0.3nH | 750 mA | - | Unshielded | 180mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,600 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 4.3 nH | ±0.1nH | 750 mA | - | Unshielded | 140mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,212 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.2 nH | ±0.1nH | 750 mA | - | Unshielded | 100mOhm Max | 14 @ 500MHz | 17GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
1,988 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 3.9 nH | ±0.1nH | 750 mA | - | Unshielded | 140mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
216,413 In Stock | 1 : ¥0.90000 Cut Tape (CT) 10,000 : ¥0.33864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±0.1nH | 750 mA | - | Unshielded | 70mOhm Max | 25 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
44,992 In Stock | 1 : ¥0.99000 Cut Tape (CT) 4,000 : ¥0.35937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 750 mA | 130mA | Shielded | 150mOhm | - | 90MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
10,169 In Stock | 1 : ¥0.99000 Cut Tape (CT) 4,000 : ¥0.35937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 750 mA | 250mA | Shielded | 130mOhm | - | 140MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
135,903 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.52335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 750 mA | - | Shielded | 375mOhm Max | - | 70MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
18,095 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±0.5nH | 750 mA | - | Unshielded | 70mOhm Max | 25 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
97,786 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.46609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.3 nH | ±0.1nH | 750 mA | - | Unshielded | 70mOhm Max | 25 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
31,939 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.1 nH | ±0.1nH | 750 mA | - | Unshielded | 70mOhm Max | 25 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |