620 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176,169 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.52335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 620 mA | - | Shielded | 550mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
29,402 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.53730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 6.8 µH | ±20% | 620 mA | - | Unshielded | 120mOhm | - | 50MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
19,976 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.55046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 620 mA | - | Unshielded | 336mOhm Max | 30 @ 250MHz | 3.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,918 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 620 mA | - | Unshielded | 260mOhm Max | 15 @ 7.96MHz | 46MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,586 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 620 mA | - | Unshielded | 336mOhm Max | 30 @ 250MHz | 3.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
39,257 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 620 mA | - | Unshielded | 336mOhm Max | 30 @ 250MHz | 3.6GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,714 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.85464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 620 mA | - | Unshielded | 400mOhm Max | 70 @ 7.96MHz | 80MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
4,764 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.30555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 620 mA | 70mA | Shielded | 550mOhm | - | 40MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
1,407 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.54129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 nH | ±5% | 620 mA | - | Unshielded | 280mOhm Max | - | 570MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,380 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥2.05369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 620 mA | 1.2A | Unshielded | 210mOhm Max | - | 450MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.087" L x 0.049" W (2.20mm x 1.25mm) | 0.069" (1.75mm) | |||
5,742 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥2.48436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±30% | 620 mA | - | Shielded | 250mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
2,921 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥3.43151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 620 mA | 1.8A | Unshielded | 150mOhm Max | 20 @ 1MHz | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
2,414 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥4.53160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 620 mA | 370mA | Shielded | 600mOhm Max | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4828 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
3,762 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥4.24645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 620 mA | 520mA | Shielded | 660mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.177" (4.50mm) | |||
1,196 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥6.73987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 620 mA | 450mA | Shielded | 285mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
1,499 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 620 mA | 760mA | Shielded | 790mOhm Max | - | 9MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
4,757 In Stock | 1 : ¥29.88000 Cut Tape (CT) 500 : ¥21.01592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 620 mA | 620mA | Shielded | 1.54Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
4,123 In Stock | 1 : ¥67.73000 Cut Tape (CT) 500 : ¥47.38714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Iron | 10 µH | ±10% | 620 mA | - | Unshielded | 600mOhm Max | 35 @ 7.9MHz | 42MHz | - | -55°C ~ 100°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.209" (5.30mm) | |||
8,729 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.50745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 620 mA | - | Unshielded | 190mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,104 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.56357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 620 mA | - | Unshielded | 336mOhm Max | 30 @ 250MHz | 3.6GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,088 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 180 nH | ±5% | 620 mA | - | Unshielded | 770mOhm Max | 45 @ 100MHz | 750MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
1,852 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,500 : ¥0.80393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 620 mA | 500mA | Shielded | 480mOhm Max | - | 18MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
4,349 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.91621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 620 mA | 600mA | Shielded | 420mOhm Max | - | 34MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,785 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 180 nH | ±2% | 620 mA | - | Unshielded | 770mOhm Max | 45 @ 100MHz | 750MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
1,149 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 620 mA | - | Unshielded | 400mOhm Max | 60 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) |