1.55 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,608 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.89960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.55 A | 1.9A | Shielded | 235mOhm Max | 39 @ 1MHz | 37MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,577 In Stock | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.07467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.55 A | 1.55A | Shielded | 260mOhm Max | 20 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
9,042 In Stock | 1 : ¥9.77000 Cut Tape (CT) 4,500 : ¥5.19687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 1.55 A | 1.3A | Shielded | 91mOhm | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
30,190 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥1.86775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 1.55 A | 1.75A | Shielded | 176.8mOhm Max | - | 6.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
3,575 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.55 A | 1.3A | Shielded | 70mOhm Max | 8.12 @ 7.96MHz | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,070 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥7.70908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150 µH | ±20% | 1.55 A | 2A | Shielded | 200mOhm Max | - | 4.2MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
2,011 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥6.85525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.55 A | 1.9A | Shielded | 136mOhm | - | 9.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
2,156 In Stock | 1 : ¥12.56000 Cut Tape (CT) 500 : ¥7.17544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.55 A | 1.7A | Shielded | 70mOhm Max | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
12,178 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.55 A | 1.8A | Shielded | 95mOhm Max | - | 9MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
7,645 In Stock | 1 : ¥15.68000 Cut Tape (CT) 750 : ¥6.47551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.55 A | 1.8A | Shielded | 95mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
5,560 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.86992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±30% | 1.55 A | 1.8A | Shielded | 110mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.083" L x 0.067" W (2.10mm x 1.70mm) | 0.041" (1.05mm) | |||
2,267 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥2.05247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 1.55 A | - | Unshielded | 156mOhm Max | 15 @ 7.96MHz | 175MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 3225 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,467 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.63578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 43 nH | ±2% | 1.55 A | - | Unshielded | 120mOhm Max | 75 @ 500MHz | 1.72GHz | - | -55°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
8,727 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥1.96019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.55 A | 1.75A | Shielded | 136mOhm | - | 6.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
10,899 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.32953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±30% | 1.55 A | - | Shielded | 70mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
1,433 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥2.15723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.55 A | 1.1A | Unshielded | 230mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
4,579 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.53702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.55 A | 1.8A | Shielded | 263mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
5,152 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.82851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±30% | 1.55 A | 1.45A | Shielded | 86mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
1,345 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.53940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±30% | 1.55 A | - | Shielded | 52mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
2,232 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.55 A | 1.55A | Shielded | 260mOhm Max | 20 @ 796kHz | 5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,650 In Stock | 1 : ¥15.76000 Cut Tape (CT) 550 : ¥10.31982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.55 A | 1.25A | Shielded | 135mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.059" (1.50mm) | |||
707 In Stock | 1 : ¥18.31000 Cut Tape (CT) 500 : ¥13.32462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.55 A | 2.9A | Shielded | 103mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
3,958 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.71890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | ±20% | 1.55 A | 1.4A | Shielded | 96mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.02624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.55 A | 2.05A | Shielded | 108mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,696 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.79934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.55 A | 1.8A | Shielded | 143mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) |