SC-79, SOD-523 Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,337 In Stock 1,278,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±6% | 300 mW | 40 Ohms | 100 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
128,250 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.4% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
64,260 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
23,060 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
32,428 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 1400 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
106,734 In Stock | 1 : ¥1.23000 Cut Tape (CT) 8,000 : ¥0.19485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 200 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
29,580 In Stock | 1 : ¥1.23000 Cut Tape (CT) 8,000 : ¥0.19485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 100 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
20,820 In Stock | 1 : ¥1.23000 Cut Tape (CT) 8,000 : ¥0.19485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 100 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
195,357 In Stock 213,000 Factory | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±2% | 350 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
50,528 In Stock 51,000 Factory | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±2% | 350 mW | 90 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
34,188 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.23382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±2% | 150 mW | 30 Ohms | 500 nA @ 4 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
45,807 In Stock This product has a maximum purchase limit | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.25092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±3% | 150 mW | 100 Ohms | 10 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
141,434 In Stock 117,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 300 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
72,407 In Stock 33,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±7% | 300 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
36,950 In Stock 612,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 300 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
36,487 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.26287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 150 mW | 42 Ohms | 100 nA @ 11 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
30,797 In Stock 2,631,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 300 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
29,173 In Stock 324,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 300 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
28,715 In Stock 1,002,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
25,865 In Stock 150,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
19,497 In Stock 1,497,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6% | 300 mW | 45 Ohms | 100 nA @ 12.6 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
15,770 In Stock 558,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 300 mW | 100 Ohms | 150 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
13,926 In Stock 1,041,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 300 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
12,100 In Stock 66,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±6% | 300 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
8,853 In Stock 1,503,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |