DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,259 In Stock 966 Factory | 1 : ¥129.13000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | 500mA | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |||
0 In Stock 42 Factory Check Lead Time | 1 : ¥134.22000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | 500mA | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) |