DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 24 Factory | 1 : ¥43,062.91000 Bulk | - | Bulk | Active | Enclosed | - | - | 1 | 150 ~ 1000V | - | - | - | - | 100000W | 2.121 kV | ITE (Commercial) | 95% | -40°C ~ 70°C | Rack Mount | 21.65" L x 19.02" W x 5.28" H (550.0mm x 483.0mm x 134.0mm) | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Enclosed | 36V | 75V | - | - | - | - | - | - | - | - | - | - | -40°C ~ 75°C | Chassis Mount | 8.43" L x 5.94" W x 1.57" H (214.0mm x 151.0mm x 40.0mm) | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |