Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 187.5k | 2 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 187.5k | 2 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock | Obsolete | - | Strip | Obsolete | 12 | 300k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-WDFN Exposed Pad | 8-TDFN (3x3) | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 300k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 8-WDFN Exposed Pad | 8-TDFN (3x3) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 125k | 1, 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 125k | 1, 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 125k | 1, 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 125k | 1, 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 125k | 1, 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 125k | 1, 2 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 300k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 300k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 12 | 300k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 | 300k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |