D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥1,159.97000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
48 In Stock | 1 : ¥3,157.76000 Bulk | Bulk | Active | Connector Saver | D-Sub, 100 Pin Female | D-Sub, 100 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
42 In Stock | 1 : ¥1,490.67000 Bulk | Bulk | Active | Connector Saver | D-Sub, 21 Pin Female | D-Sub, 21 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
21 In Stock | 1 : ¥1,538.45000 Bulk | Bulk | Active | Connector Saver | D-Sub, 31 Pin Female | D-Sub, 31 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
4 In Stock | 1 : ¥839.54000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥1,773.91000 Bulk | Bulk | Active | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥1,398.39000 Bulk | Bulk | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥2,158.87000 Bulk | Bulk | Active | Connector Saver | D-Sub, 51 Pin Female | D-Sub, 51 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 |