D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Active | D-Sub, Double Density | Plug, Male Pins | 31 | 3 | Through Hole | 2 (DA, A) Double Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 2,500 : ¥120.43651 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Nickel | 100.0µin (2.54µm) | - | - | - | - | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,040 : ¥734.06077 - | - | Active | D-Sub | Plug, Male Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 9, 15 | 2, 2, 3 | Through Hole, Right Angle | 3 (DB, B); 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | - | - | - | Board Lock | |||
0 In Stock | Active | - | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | - | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | - | - | Shielded |