Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,060 In Stock 4,509 Factory | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
4,640 In Stock 436 Factory | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 14 mH | 1000VµS | - | 100:1 | 1.55Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
3,146 In Stock 1,294 Factory | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
390 In Stock | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200CT:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
3,792 In Stock | 1 : ¥55.72000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 40Ohm | - | Through Hole | 0.925" L x 0.472" W (23.50mm x 12.00mm) | 0.976" (24.80mm) | PC Pin | |||
5,575 In Stock 593 Factory | 1 : ¥56.50000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 110 A | 14 mH | 2000VµS | - | 100:1 | 580mOhm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin | |||
1,623 In Stock | 1 : ¥56.50000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 80 A | 56 mH | 4000VµS | - | 200:1 | 3.5Ohm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin | |||
1,092 In Stock | 1 : ¥56.50000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 70 A | 130 mH | 6000VµS | - | 300:1 | 12.4Ohm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin | |||
2,881 In Stock 1,306 Factory | 1 : ¥70.98000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 30 A | - | - | - | 1000:1 | 46Ohm | - | Through Hole | 1.189" L x 0.563" W (30.20mm x 14.30mm) | 1.189" (30.20mm) | PC Pin | |||
600 In Stock 560 Factory | 1 : ¥70.98000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 25 A | - | - | - | 1000:1 | 46Ohm | - | Through Hole | 1.189" L x 0.563" W (30.20mm x 14.30mm) | 1.189" (30.20mm) | PC Pin | |||
323 In Stock | 1 : ¥21.78000 Tube | Tube | Active | 50kHz ~ 500kHz | Invasive | 25 A | 18 mH | 350VµS | 1:100 | - | 2Ohm | - | Through Hole | 0.669" L x 0.591" W (17.00mm x 15.00mm) | 0.472" (12.00mm) | PC Pin | |||
2,040 In Stock 1,588 Factory | 1 : ¥55.72000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 1000:1 | 40Ohm | - | Through Hole | 0.925" L x 0.472" W (23.50mm x 12.00mm) | 0.976" (24.80mm) | PC Pin | |||
1,963 In Stock 1,034 Factory | 1 : ¥56.50000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 110 A | 14 mH | 2000VµS | - | 100:1 | 580mOhm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin | |||
118 In Stock | 1 : ¥21.09000 Bulk | Bulk | Active | 50kHz ~ 500kHz | Invasive | 500 mA | 4.7 mH | 175VµS | 1:50 | - | 500mOhm | - | Through Hole | 0.669" L x 0.591" W (17.00mm x 15.00mm) | 0.472" (12.00mm) | PC Pin | |||
228 In Stock | 1 : ¥22.46000 Bulk | Bulk | Active | 50kHz ~ 500kHz | Invasive | 25 A | 76 mH | 700VµS | 1:200 | - | 4.5Ohm | - | Through Hole | 0.669" L x 0.591" W (17.00mm x 15.00mm) | 0.472" (12.00mm) | PC Pin | |||
850 In Stock | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50CT:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
202 In Stock 684 Factory | 1 : ¥55.72000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 40Ohm | - | Through Hole | 0.925" L x 0.472" W (23.50mm x 12.00mm) | 0.976" (24.80mm) | PC Pin | |||
84 In Stock | 1 : ¥56.50000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 70 A | 130 mH | 6000VµS | - | 300:1 | 12.4Ohm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin | |||
1 In Stock 166 Factory | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 14 mH | 1000VµS | - | 100CT:1 | 1.55Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
0 In Stock Check Lead Time | 25 : ¥14.64240 Tube | Tube | Active | 50kHz ~ 500kHz | Invasive | 25 A | 470 mH | 1750VµS | 1:500 | - | 16Ohm | - | Through Hole | 0.669" L x 0.591" W (17.00mm x 15.00mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock | 25 : ¥14.93040 Bulk | Bulk | Active | 50kHz ~ 500kHz | Invasive | 25 A | 1.9 H | - | 1:1000 | - | 50Ohm | - | Through Hole | 0.669" L x 0.591" W (17.00mm x 15.00mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock 2,880 Factory Check Lead Time | 720 : ¥27.69636 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
0 In Stock Check Lead Time | 720 : ¥27.69636 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50CT:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
0 In Stock 720 Factory Check Lead Time | 720 : ¥27.69636 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 14 mH | 1000VµS | - | 100CT:1 | 1.55Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
0 In Stock 720 Factory Check Lead Time | 720 : ¥27.69636 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin |