LNCF001-8M | |
---|---|
DigiKey Part Number | 644-LNCF001-8MTR-ND - Tape & Reel (TR) 644-LNCF001-8MCT-ND - Cut Tape (CT) 644-LNCF001-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCF001-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.48900 | ¥174.45 |
100 | ¥3.10070 | ¥310.07 |
500 | ¥2.94600 | ¥1,473.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.48078 | ¥2,480.78 |
3,000 | ¥2.32576 | ¥6,977.28 |
5,000 | ¥2.24823 | ¥11,241.15 |
10,000 | ¥2.17070 | ¥21,707.00 |