Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | - | Obsolete | - | Through Hole | - | - | - | - | - | - | - | - | - | Copper Alloy | Gold | Flash | ||
0 In Stock | 8,000 : ¥5.37386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.130" (3.30mm) | - | 0.102" (2.60mm) | Circular - 0.091" (2.30mm) | - | - | 0.035" (0.90mm) Dia | - | - | Brass | Gold | 19.7µin (0.50µm) | ||
0 In Stock Check Lead Time | 150,000 : ¥6.80188 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | - | Obsolete | - | Surface Mount | - | - | - | - | - | - | - | - | - | Copper Alloy | Gold | 12.0µin (0.30µm) | ||
0 In Stock | Obsolete | - | Box | Obsolete | - | - | - | - | - | - | - | - | - | - | - | Copper Alloy | Gold | - | ||
0 In Stock | Obsolete | - | - | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | Surface Mount | - | - | - | - | - | - | - | - | - | Brass | Gold | - | ||
0 In Stock | Active | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |