Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,130 In Stock | 1 : ¥9.69000 Cut Tape (CT) 4,000 : ¥4.10923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA ~ 1.35µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | VSON008X2030 | ||
5,505 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.63264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA ~ 1.35µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B | ||
281 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.10924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA ~ 1.35µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
269 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.10924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA ~ 1.35µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
0 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.10924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA ~ 1.35µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J |