Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥183.73000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | P | Plastic | Sulfone | - | Gold | Black, Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 11.5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 170°C | |||
32 In Stock | 1 : ¥215.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M04 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 11.5A | - | - | -50°C ~ 170°C | |||
8 In Stock | 1 : ¥222.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 11.5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 170°C | |||
17 In Stock | 1 : ¥248.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M08 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 5A | - | - | -50°C ~ 170°C | |||
36 In Stock | 1 : ¥255.06000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M08 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 5A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
25 In Stock | 1 : ¥255.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M08 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 5A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
8 In Stock | 1 : ¥266.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | M13 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 4A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
9 In Stock | 1 : ¥298.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | M13 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 4A | - | - | -50°C ~ 170°C | |||
8 In Stock | 1 : ¥305.72000 Bulk | Bulk | Active | Plug, Male Pins | 13 | M13 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 4A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
2 In Stock | 1 : ¥220.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | M06 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Black | IP50 - Dust Protected | - | - | Unshielded | 8.5A | - | - | -50°C ~ 170°C | |||
2 In Stock | 1 : ¥252.19000 Bulk | Bulk | Active | Plug, Male Pins | 13 | M13 | - | Panel Mount | Front and Rear Side Nut | Solder | Push-Pull, Detent Lock | P | Plastic | Polysulfone (PSU) | - | - | Blue, Gray | IP50 - Dust Protected | - | - | Unshielded | 4A | - | - | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 13 | M13 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 4A | - | 0.098" ~ 0.154" (2.50mm ~ 3.90mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 22 | M22 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 2A | - | - | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 22 | M22 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 2A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
0 In Stock | Active | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 11.5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 11.5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 11.5A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 11.5A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Insert, Male Pins | 4 | M04 | - | - | - | Solder Cup | - | N (Normal) | - | - | - | Gold | - | IP50 - Dust Protected | - | Insert Only, Requires Shell | Unshielded | 11.5A | - | - | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Insert, Male Pins | 4 | M04 | - | - | - | Crimp | - | N (Normal) | - | - | - | Gold | - | IP50 - Dust Protected | - | Insert Only, Requires Shell | Unshielded | 11.5A | - | - | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | M06 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 8.5A | - | 0.098" ~ 0.154" (2.50mm ~ 3.90mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | M06 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 8.5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | M06 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 8.5A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | M06 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 8.5A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 170°C |