Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | 10SL-3 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 14S-2 | - | Panel Mount | Flange | Crimp | Threaded | - | Metal | Aluminum Alloy | Electroless Nickel | Silver | Gray | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Epoxy Polyurethane Varnish | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Electroless Nickel | Silver | Gray | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 3 | 10SL-3 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Black Cadmium | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | 14S-7 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | 14S-7 | - | Panel Mount | Flange | Crimp | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Epoxy Polyurethane Varnish | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 7 | 16S-1 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | 10SL-3 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Gold | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 6 | 14S-6 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 7 | 18-9 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Epoxy Polyurethane Varnish | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A, 23A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Epoxy Polyurethane Varnish | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 7 | 16S-1 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Electroless Nickel | Silver | Gray | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | 14S-7 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | - | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Electroless Nickel | Silver | Gray | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 14S-2 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 6 | 14S-6 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Epoxy Polyurethane Varnish | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Black Cadmium | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 16-9 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Epoxy Polyurethane Varnish | Silver | Black | - | UL94 V-0 | Backshell | Unshielded | 13A, 23A | 500VAC, 700VDC | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Green Cadmium | Silver | Green | - | UL94 V-0 | Backshell | Unshielded | 13A | 200VAC, 250VDC | - | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 3 | 14S-7 | - | Panel Mount | Flange | Solder Cup | Threaded | - | Metal | Aluminum Alloy | Electroless Nickel | Gold | Gray | - | UL94 V-0 | Backshell | Unshielded | 13A | 500VAC, 700VDC | - | -55°C ~ 200°C |