Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
990 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
296 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,902 In Stock | 1 : ¥55.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
1,035 In Stock | 1 : ¥57.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
293 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,237 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
2,101 In Stock | 1 : ¥64.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
564 In Stock | 1 : ¥66.66000 Tray | Tray | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 105°C | |||
147 In Stock | 1 : ¥70.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
636 In Stock | 1 : ¥71.26000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,901 In Stock | 1 : ¥84.73000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 60V | - | -40°C ~ 85°C | |||
411 In Stock | 1 : ¥88.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 60V | - | -40°C ~ 85°C | |||
1,348 In Stock | 1 : ¥92.85000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 30V | - | -40°C ~ 85°C | |||
197 In Stock | 1 : ¥97.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 30V | - | -40°C ~ 85°C | |||
175 In Stock | 1 : ¥97.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 30V | - | -40°C ~ 85°C | |||
233 In Stock | 1 : ¥135.79000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
619 In Stock | 1 : ¥145.48000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
379 In Stock | 1 : ¥317.23000 Tray | Tray | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
184 In Stock | 1 : ¥322.07000 Tray | Tray | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
323 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 3A | 60V | - | -40°C ~ 105°C | |||
205 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Unshielded | 3A | 60V | - | -40°C ~ 105°C | |||
517 In Stock | 1 : ¥30.05000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 3A | 30V | - | -40°C ~ 105°C | |||
309 In Stock | 1 : ¥30.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Unshielded | 3A | 30V | - | -40°C ~ 105°C | |||
487 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
479 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 3A | 30V | - | -40°C ~ 105°C |