Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥346.51000 Bulk | Bulk | Active | Panel Mount | Thermal | 5A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 10A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 12A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 15A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 1A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 20A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 25A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 2A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 3A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 4A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 6A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 7A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 8A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥336.73400 Bulk | Bulk | Active | Panel Mount | Thermal | 600mA | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock | Active | Bulk | Active | Panel Mount | Thermal | 25A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥370.02000 Bulk | Bulk | Active | Panel Mount | Thermal | 3A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥373.00700 Bulk | Bulk | Active | Panel Mount | Thermal | 1A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥373.00700 Bulk | Bulk | Active | Panel Mount | Thermal | 4A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥389.23800 Bulk | Bulk | Active | DIN Rail | Thermal | 10A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥389.23800 Bulk | Bulk | Active | DIN Rail | Thermal | 15A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥389.23800 Bulk | Bulk | Active | DIN Rail | Thermal | 1A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥389.23800 Bulk | Bulk | Active | DIN Rail | Thermal | 20A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥389.23800 Bulk | Bulk | Active | DIN Rail | Thermal | 25A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥389.23800 Bulk | Bulk | Active | DIN Rail | Thermal | 3A | 250 V | 50 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |