Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.24099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 4V | X6T | -55°C ~ 105°C | Low Profile | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.009" (0.22mm) | - | - | |||
18,669 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.35345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 6.3V | X5R | -55°C ~ 85°C | Low Profile | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.013" (0.33mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 15,000 : ¥0.78637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 4V | X6T | -55°C ~ 105°C | Low Profile | - | General Purpose | - | Surface Mount, MLCC | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | 0.009" (0.22mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 µF | ±20% | 2.5V | X6T | -55°C ~ 105°C | Low Profile | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.020" (0.50mm) | - | - |