STX-3501-3N | |
---|---|
DigiKey Part Number | 2092-STX-3501-3N-ND |
Manufacturer | |
Manufacturer Product Number | STX-3501-3N |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3501-3N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.46600 | ¥94.66 |
25 | ¥9.08000 | ¥227.00 |
50 | ¥8.88800 | ¥444.40 |
100 | ¥8.50130 | ¥850.13 |
250 | ¥7.72812 | ¥1,932.03 |
500 | ¥6.95524 | ¥3,477.62 |
1,000 | ¥6.18253 | ¥6,182.53 |
2,500 | ¥5.60288 | ¥14,007.20 |