Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
490 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥5.16336 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 205 mA @ 120 Hz | 410 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
74,299 In Stock | 1 : ¥11.16000 Cut Tape (CT) 150 : ¥7.08140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 22 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 258.5 mA @ 120 Hz | 470 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.669" (17.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
125 In Stock | 125 : ¥17.77032 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 155 mA @ 120 Hz | 310 mA @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
5,950 In Stock | 1 : ¥17.90000 Cut Tape (CT) 250 : ¥9.48608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 3.3 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 40 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
562 In Stock | 1 : ¥18.55000 Cut Tape (CT) 200 : ¥10.84535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 4.7 µF | ±20% | 400 V | - | 4000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 25 mA @ 120 Hz | 50 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
369 In Stock | 1 : ¥18.55000 Cut Tape (CT) 200 : ¥10.84535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 10 µF | ±20% | 250 V | - | 4000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 48.4 mA @ 120 Hz | 88 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
170 In Stock | 1 : ¥18.55000 Cut Tape (CT) 200 : ¥10.84535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 10 µF | ±20% | 200 V | - | 4000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
300 In Stock | 150 : ¥21.14073 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 583 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
608 In Stock | 1 : ¥22.08000 Cut Tape (CT) 150 : ¥12.93900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 4.7 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 24.5 mA @ 120 Hz | 49 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.669" (17.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
245 In Stock | 1 : ¥29.80000 Cut Tape (CT) 250 : ¥15.36888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 68 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 412.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
72 In Stock | 1 : ¥18.55000 Cut Tape (CT) 200 : ¥10.84535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 3.3 µF | ±20% | 450 V | - | 4000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 20.5 mA @ 120 Hz | 41 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
61 In Stock | 1 : ¥29.80000 Cut Tape (CT) 250 : ¥15.36888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 47 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 330 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
96 In Stock | 1 : ¥35.46000 Cut Tape (CT) 75 : ¥24.56893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 68 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 544.5 mA @ 120 Hz | 990 mA @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥3.60406 Tape & Box (TB) | Tape & Box (TB) | Active | 22 µF | ±20% | 350 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 175 mA @ 120 Hz | 350 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 500 : ¥5.74834 Tape & Box (TB) | Tape & Box (TB) | Active | 22 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 560 mA @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 200 : ¥8.97855 Bulk | Bulk | Active | 33 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | 680 mA @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 250 : ¥9.48608 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 38.5 mA @ 120 Hz | 70 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 250 : ¥9.48608 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 2.2 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 14.5 mA @ 120 Hz | 29 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 250 : ¥9.48608 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 3.3 µF | ±20% | 350 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 19 mA @ 120 Hz | 38 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
18 In Stock | 1 : ¥27.67000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 10 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 125 mA @ 120 Hz | 250 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
2 In Stock | 1 : ¥27.67000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 10 µF | ±20% | 350 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : ¥27.67000 Cut Tape (CT) 250 : ¥14.63496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 22 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 308 mA @ 120 Hz | 560 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
5 In Stock | 1 : ¥29.80000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 68 µF | ±20% | 200 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 412.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
4 In Stock | 1 : ¥29.80000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 68 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 412.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : ¥35.46000 Cut Tape (CT) 150 : ¥21.14073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 47 µF | ±20% | 350 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 335 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD |