Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,980 In Stock | 1 : ¥8.13000 Cut Tape (CT) 500 : ¥3.61836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | - | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.409" L x 0.409" W (10.40mm x 10.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,000 : ¥2.97199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100 µF | ±20% | 35 V | 150mOhm | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 385 mA @ 120 Hz | 500 mA @ 100 kHz | - | 0.394" Dia x 0.394" L (10.00mm x 10.00mm) | 0.413" (10.50mm) | 0.409" L x 0.409" W (10.40mm x 10.40mm) | Surface Mount | - |