Power Entry Modules (PEM)

Results: 6
Manufacturer
Curtis IndustriesDelta Electronics
Product Status
ActiveObsolete
Connector Type
Receptacle, Male BladesReceptacle, Male Blades - Module
Current Rating - Appliance Inlet
1A3A6A10A
Current Rating - Filter
1A6A10A-
Switch Features
-Switch On-Off
Accomodates a Fuse
NoYes (Fuse Not Included)
Termination
Quick ConnectQuick Connect - 0.250" (6.3mm)
Features
Front or Rear Side MountVoltage Selector
Fuse Holder, Drawer
-Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 29.00mm x 60.20mmVariable Size
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
06EB3
06EB3
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
Check Lead Time
320 : ¥144.58200
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
Voltage Selector
Fuse Holder, Twin Fused
Rectangular - 29.00mm x 60.20mm
-
-
-
CSA, UL, VDE
03EB3
03EB3
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
360
Factory
Check Lead Time
320 : ¥156.79853
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
3A
250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
Voltage Selector
Fuse Holder, Twin Fused
Rectangular - 29.00mm x 60.20mm
-
-
-
CSA, UL, VDE
EBM1,HBM1 Series
01EBM1
PWR ENT RCPT IEC320-C14 PANEL QC
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades
1A
250VAC
3
Filtered (EMI, RFI) - Commercial
1A
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
EBM1,HBM1 Series
03EBM1
PWR ENT RCPT IEC320-C14 PANEL QC
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades
3A
250VAC
3
Filtered (EMI, RFI) - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
EBM1,HBM1 Series
06EBM1
PWR ENT RCPT IEC320-C14 PANEL QC
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades
6A
250VAC
3
Filtered (EMI, RFI) - Commercial
6A
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
EBM1,HBM1 Series
10EBM1
PWR ENT RCPT IEC320-C14 PANEL QC
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Filtered (EMI, RFI) - Commercial
10A
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
Showing
of 6

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.