AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,189.37000 Bulk | - | Bulk | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 24V | 6.25A | - | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Rectangular, 3 Position | - | IEC 320-C14, NEMA 1-15P | 6.73" L x 2.83" W x 1.65" H (171.0mm x 72.0mm x 42.0mm) | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 100 ~ 240 VAC | 24V | - | 12 W | 100mW (Max) | - | - | 83% | 0°C ~ 40°C | M8 Socket | - | Multi-Blade (Sold Separately) | 2.95" L x 1.24" W x 1.61" H (75.0mm x 31.5mm x 41.0mm) | cUL, cULus, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 100 ~ 240 VAC | 24V | - | 30 W | 100mW (Max) | - | - | 86.95% | 0°C ~ 40°C | M8 Socket | 78.74" (2.0m) | Multi-Blade (Sold Separately) | 3.54" L x 2.17" W x 1.34" H (90.0mm x 55.0mm x 34.0mm) | cUL, cULus, UL | - | |||
0 In Stock | Active | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |