Phoenix Contact AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock 1,141 Factory | 1 : ¥3,381.38000 Bulk | Bulk | Active | Enclosed | 1 | 400 ~ 500 VAC (3PH), 260 ~ 300 VDC | 24V | - | - | - | - | - | 40 A | 960W | Industrial, ITE (Commercial) | 4 kV | 95.7% | -25°C ~ 70°C (With Derating) | IP20 | Chassis Mount | 4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm) | - | - | |||
17 In Stock | 1 : ¥351.52000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 255 VDC | 24V | - | - | - | - | - | 3.75 A | 90W | Laboratory | - | 92.5% | -10°C ~ 50°C | DC Input Capable, Universal Input | DIN Rail | 1.69" L x 2.83" W x 3.54" H (43.0mm x 72.0mm x 90.0mm) | cULus, EAC | 61010-1 | ||
0 In Stock Check Lead Time | 1 : ¥41,313.54000 Bulk | - | Bulk | Active | Enclosed | 1 | 340 ~ 530 VAC | 30 ~ 1kV | - | - | - | - | - | 100 A | 100kW | ITE (Commercial) | 2.121 kV | 95% | -40°C ~ 70°C | Adjustable Output | Rack Mount | 21.65" L x 19.02" W x 5.28" H (550.0mm x 483.0mm x 134.0mm) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥98,044.34000 Bulk | - | Bulk | Active | Enclosed | 1 | 360 ~ 440 VAC (3 Phase) | 200 ~ 920V | - | - | - | - | - | 125 A | 115kW | ITE (Commercial) | - | 97% | 0°C ~ 50°C (With Derating) | Adjustable Output | Rack Mount | 23.62" L x 21.10" W x 8.74" H (600.0mm x 536.0mm x 222.0mm) | EAC | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 10 ~ 16 VAC | 5V | - | - | - | - | - | 500 mA | 3W | ITE (Commercial) | - | - | 0°C ~ 55°C (With Derating) | DC Input Capable, IP20 | Chassis Mount | 2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 18 ~ 23 VAC | 15V | - | - | - | - | - | 500 mA | 8W | ITE (Commercial) | - | - | 0°C ~ 55°C (With Derating) | DC Input Capable, IP20 | Chassis Mount | 2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 10 ~ 16 VAC | 5V | - | - | - | - | - | 1 A | 5W | ITE (Commercial) | - | - | 0°C ~ 55°C (With Derating) | DC Input Capable, IP20 | Chassis Mount | 2.95" L x 1.77" W x 3.39" H (75.0mm x 45.0mm x 86.0mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 18 ~ 23 VAC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial) | - | - | 0°C ~ 55°C (With Derating) | DC Input Capable, IP20 | Chassis Mount | 2.95" L x 1.77" W x 3.39" H (75.0mm x 45.0mm x 86.0mm) | - | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | - | 48V | - | - | - | - | - | 5 A | 240W | ITE (Commercial) | - | - | - | Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input | - | - | - | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Enclosed | - | 90 ~ 264 VAC, 88 ~ 300 VDC | - | - | - | - | - | - | - | - | - | - | - | -40°C ~ 75°C | IP20, Universal Input | Chassis Mount | 8.43" L x 5.94" W x 1.57" H (214.0mm x 151.0mm x 40.0mm) | EAC, KC | - |