CUI Inc. AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,008 In Stock | 1 : ¥189.47000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
315 In Stock | 1 : ¥222.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 4.5 A | - | - | 108W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | - | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
212 In Stock | 1 : ¥303.75000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.46 A | - | - | 70W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
116 In Stock | 1 : ¥369.26000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
342 In Stock | 1 : ¥404.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.84 A | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
168 In Stock | 1 : ¥421.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.55 A | - | - | 85W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
75 In Stock | 1 : ¥464.90000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 9.4 A | - | - | 226W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
51 In Stock | 1 : ¥524.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 9.4 A | - | - | 226W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 62368-1 | |||
574 In Stock | 1 : ¥1,063.60000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 125 ~ 373 VDC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W (160W Forced Air) | Medical | 5.656 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |||
380 In Stock | 1 : ¥1,063.60000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 8.33 A | - | - | 100W (160W Forced Air) | Medical | 5.656 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |||
85 In Stock | 1 : ¥1,103.75000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 12V | - | - | - | - | - | 10 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
311 In Stock | 1 : ¥1,170.49000 Box | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC | 5V | 12V | - | - | - | - | 15 A | 6 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
367 In Stock | 1 : ¥1,259.81000 Box | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC | 5V | 24V | - | - | - | - | 15 A | 3.5 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
1,319 In Stock | 1 : ¥1,283.86000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.42 A | - | - | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
293 In Stock | 1 : ¥1,341.41000 Tray | Tray | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 24V | - | - | - | - | 12 A | 6 A | - | 250W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, CCC, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
97 In Stock | 1 : ¥1,416.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.21 A | - | - | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
94 In Stock | 1 : ¥1,416.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.83 A | - | - | 250W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
72 In Stock | 1 : ¥1,416.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.42 A | - | - | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
1,119 In Stock | 1 : ¥1,582.27000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 13.33 A | - | - | 320W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class A; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
2,192 In Stock | 1 : ¥1,658.53000 Box | Box | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | 24V | - | - | - | - | 16.67 A | 8.33 A | - | 320W | ITE (Commercial) | 3 kV | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
46 In Stock | 1 : ¥2,154.05000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 9.17 A | - | - | 400W | ITE (Commercial) | 3 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.01" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
165 In Stock | 1 : ¥116.41000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 410 mA | - | - | 9.8W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm) | CE, cURus | 60335-1; 62368-1 | |||
493 In Stock | 1 : ¥120.60000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 1.25 A | - | - | 30W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
167 In Stock | 1 : ¥121.42000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
1,931 In Stock | 1 : ¥135.54000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 4 A | - | - | 20W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.29" H (76.0mm x 31.5mm x 32.8mm) | CE, cURus | 60335-1; 60601-1; 62368-1 |