WIZ810MJ | |
---|---|
DigiKey Part Number | 1278-1020-ND |
Manufacturer | |
Manufacturer Product Number | WIZ810MJ |
Description | CNTRLR ETHERNET 10/100 BASE-T/TX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface Module |
Datasheet | Datasheet |
EDA/CAD Models | WIZ810MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.06000 | ¥240.06 |
20 | ¥221.39550 | ¥4,427.91 |
40 | ¥211.44525 | ¥8,457.81 |
100 | ¥189.05700 | ¥18,905.70 |
260 | ¥180.35042 | ¥46,891.11 |