WIZ752SR-120 | |
---|---|
DigiKey Part Number | 1278-1047-ND |
Manufacturer | |
Manufacturer Product Number | WIZ752SR-120 |
Description | ETHERNT 10/100 BASE-T/TX PHY MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet 10/100 Base-T/TX PHY Serial Interface Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protocol | Ethernet | |
Function | - | |
Interface | Serial | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 90 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.98000 | ¥168.98 |
10 | ¥155.87600 | ¥1,558.76 |
25 | ¥148.86880 | ¥3,721.72 |
100 | ¥133.10420 | ¥13,310.42 |
250 | ¥126.97492 | ¥31,743.73 |
500 | ¥120.84496 | ¥60,422.48 |