W25X20CLUXIG TR | |
---|---|
DigiKey Part Number | W25X20CLUXIGTR-ND - Tape & Reel (TR) W25X20CLUXIGCT-ND - Cut Tape (CT) W25X20CLUXIGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25X20CLUXIG TR |
Description | IC FLASH 2MBIT SPI 104MHZ 8USON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25X20CLUXIG TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.38720 | ¥59.68 |
50 | ¥2.37420 | ¥118.71 |
100 | ¥2.10900 | ¥210.90 |
250 | ¥2.08188 | ¥520.47 |
500 | ¥2.05234 | ¥1,026.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05234 | ¥8,209.36 |