Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted | |
Includes | Canvas Pouch | |
Features | Black Tip, Ergonomic, Insulated to 1000V, Soft Grip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,560.23000 | ¥1,560.23 |