8000005238 | |
---|---|
DigiKey Part Number | 281-7889-ND |
Manufacturer | |
Manufacturer Product Number | 8000005238 |
Description | CABLE HQ8 PLUG-CBL 8WIRE 6.56' |
Customer Reference | |
Detailed Description | Cable HQ8 Plug to Cable 8 Line 6.56' (2.00m) 78.7" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | HQ8 Plug to Cable | |
Number of Lines | 8 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.47000 | ¥345.47 |