2668800000 | |
---|---|
DigiKey Part Number | 281-2668800000-ND |
Manufacturer | |
Manufacturer Product Number | 2668800000 |
Description | END PLATE |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
20 | ¥9.40350 | ¥188.07 |
40 | ¥7.96050 | ¥318.42 |
100 | ¥7.92560 | ¥792.56 |
260 | ¥6.69285 | ¥1,740.14 |